Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Step-Up/Step-Down DC-DC Controller IC Boost Flyback Regulator Positive Isolation Capable Output 8-Mini DIP

STMicroelectronics
UC3845BN
You may also like:
UC3901N UC3901N
LM334Z LM334Z
M4T28-BR12SH1 M4T28-BR12SH1
LM2907N-8/NOPB LM2907N-8/NOPB
LM334Z/TRPBE LM334Z/TRPBE
M4T32-BR12SH1 M4T32-BR12SH1

$0.79 ea

899 ship on Oct. 28
More Available – 0 days


  • Jameco Part no.: 2308247
  • Manufacturer: STMicroelectronics
  • Manufacturer no.: UC3845BN
  • HTS code: 8541500040
    • Electronics Parts Locator
# of units Price
1+ $0.79
10+ $0.69
100+ $0.49
500+ $0.39
1000+ $0.29

Request a Large Quantity Quote

Step-Up/Step-Down DC-DC Controller IC Boost Flyback Regulator Positive Isolation Capable Output 8-Mini DIP

Specifications

  • Output Type: Transistor Driver
  • Function: Step-Up/Step-Down
  • Output Configuration: Positive, Isolation Capable
  • Topology: Boost, Flyback
  • Number of Outputs: 1
  • Output Phases: 1
  • Voltage - Supply (Vcc/Vdd): 7.6 V to 30 V
  • Frequency - Switching: 500 kHz
  • Duty Cycle (Max): 48%
  • Synchronous Rectifier: No
  • Clock Sync: No
  • Control Features: Frequency Control
  • Operating Temperature: -40°C to 150°C (TJ)
  • Mounting Type: Through Hole
  • Package: 8-mini DIP (0.300", 7.62mm)
  • Base Number: UC3845


Report a problem
Suggest a product
Specification Value
Supplier PackageDIP-8


Report a problem
Suggest a product