Analog to Digital Converter (ADC) 12-Bit 2,4 Input 1 Sigma-Delta VSSOP-10

You may also like:
MCP3202-CI/P MCP3202-CI/P
34063AP1 34063AP1
LTC1450CG LTC1450CG
ADC0804LCN ADC0804LCN
ADC0831CCN ADC0831CCN
7107CPL 7107CPL

$2.29 ea

68 ship on May. 12
More Available – 9 weeks


  • Jameco Part no.: 2308279
  • Manufacturer: TI
  • Manufacturer no.: ADS1015IDGSR
  • HTS code: 8542390000
    • Electronics Parts Locator
# of units Price
1+ $2.29
10+ $1.95
100+ $1.69
500+ $1.29

Request a Large Quantity Quote

Analog to Digital Converter (ADC) 12-Bit 2,4 Input 1 Sigma-Delta VSSOP-10

Specifications

  • Number of Bits: 12
  • Sampling Rate (Per Second): 3.3 k
  • Number of Inputs: 2, 4
  • Input Type: Differential, Single Ended
  • Data Interface: I²C
  • Configuration: MUX-PGA-ADC
  • Number of A/D Converters: 1
  • Architecture: Sigma-Delta
  • Reference Type: Internal
  • Voltage - Supply, Analog: 2 V to 5.5 V
  • Voltage - Supply, Digital: 2 V to 5.5 V
  • Features: PGA, Selectable Address
  • Operating Temperature: -40°C to 125°C
  • Package: 10-TFSOP (10-VSSOP), 10-MSOP (0.118", 3.00mm Width)
  • Mounting Type: Surface Mount
  • Base Number: ADS1015


Report a problem
Suggest a product
Specification Value
PackageVSSOP-10


Report a problem
Suggest a product