Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100 Mbps TSSOP-14

You may also like:
MC10125P MC10125P
MC10124P MC10124P
MC1413PG MC1413PG
MC14504BDTG MC14504BDTG
MC14538BDWG MC14538BDWG
MC14490DWG MC14490DWG

$1.19 ea

1,780 ship on Jan. 18
More Available – 9 weeks


  • Jameco Part no.: 2308367
  • Manufacturer: TI
  • Manufacturer no.: TXB0104PWR
  • HTS code: 8542390000
  • Web Exclusive
# of units Price
1+ $1.19
10+ $0.95
100+ $0.79
500+ $0.55

Request a Large Quantity Quote

Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100 Mbps TSSOP-14

Specifications

  • Translator Type: Voltage Level
  • Channel Type: Bidirectional
  • Number of Circuits: 1
  • Channels per Circuit: 4
  • Voltage - VCCA: 1.2 V to 3.6 V
  • Voltage - VCCB: 1.65 V to 5.5 V
  • Output Type: Tri-State, Non-Inverted
  • Data Rate: 100 Mbps
  • Operating Temperature: -40°C to 85°C (TA)
  • Features: Auto-Direction Sensing
  • Mounting Type: Surface Mount
  • Package: 14-TSSOP (0.173", 4.40mm Width)
  • Base Number: TXB010


Report a problem
Suggest a product
Specification Value
FamilyTXB010
Logic FunctionVoltage Level Translator
Output Type3-State
TranslationVoltage Level, Bidirectional, Auto-Direction Sensing


Report a problem
Suggest a product