Standard Diode 600V 1A Fast Recovery DO-41

You may also like:
1N4001 1N4001
1N4004 1N4004
1N4007 1N4007
1N4002 1N4002
1N5817 1N5817
1N5819 1N5819

$0.35 ea

4,485 ship on May. 7
More Available – 9 weeks


  • No datasheet available. Please review the tabs below for product specifications.
    • Electronics Parts Locator
# of units Price
1+ $0.35
10+ $0.25
100+ $0.14
500+ $0.11

Request a Large Quantity Quote

Standard Diode 600V 1A Fast Recovery DO-41

Specifications

  • Diode Type: Standard
  • Voltage - DC Reverse (Vr) (Max): 600 V
  • Current - Average Rectified (Io): 1 A
  • Voltage - Forward (Vf) (Max) @ If: 1.35 V @ 1 A
  • Speed: Fast Recovery =< 500 ns, > 200 mA (Io)
  • Reverse Recovery Time (trr): 60 ns
  • Current - Reverse Leakage @ Vr: 5 µA @ 600 V
  • Capacitance @ Vr, F: 10 pF @ 4 V, 1 MHz
  • Mounting Type: Through Hole
  • Package: DO-204AL, DO-41, Axial
  • Operating Temperature - Junction: -65°C to 150°C
  • Base Number: MUR160


Report a problem
Suggest a product
Specification Value
ApplicationUltrafast
PackageDO-41
Repetitive Peak Reverse Voltage600 V
Average Rectified Output Current1A
Maximum Forward Voltage1.35 V


Report a problem
Suggest a product