Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

8051 89C Microcontroller IC 8-Bit 24MHz 2KB (2K x 8) FLASH DIP-20

You may also like:
A000048 A000048
ATTINY85-20PU ATTINY85-20PU
ATMEGA328-PU ATMEGA328-PU
PIC16F84A-04/P PIC16F84A-04/P
PIC12F675-I/P PIC12F675-I/P
PIC12F683-I/P PIC12F683-I/P

$1.39 ea

436 ship on Sep. 24
More Available – 0 days


    • Electronics Parts Locator
# of units Price
1+ $1.39
10+ $1.29
100+ $1.19
500+ $1.09

Request a Large Quantity Quote

8051 89C Microcontroller IC 8-Bit 24MHz 2KB (2K x 8) FLASH DIP-20

Specifications

  • Series: 89C
  • Core Processor: 8051
  • Core Size: 8-Bit
  • Speed: 24 MHz
  • Connectivity: UART/USART
  • Peripherals: LED
  • Number of I/O: 15
  • Program Memory Size: 2 KB (2K x 8)
  • Program Memory Type: FLASH
  • RAM Size: 128 x 8
  • Voltage - Supply (Vcc/Vdd): 4 V to 6 V
  • Oscillator Type: Internal
  • Operating Temperature: -40°C to 85°C (TA)
  • Mounting Type: Through Hole
  • Package: 20-DIP (0.300", 7.62mm)
  • Base Number: AT89C2051


Report a problem
Suggest a product
Specification Value
Supplier PackagePDIP-20


Report a problem
Suggest a product