8051-Series Microcontroller IC 8-Bit 12MHz 4KB (4Kx8) FLASH DIP-20

You may also like:
A000048 A000048
ATTINY85-20PU ATTINY85-20PU
ATMEGA328-U ATMEGA328-U
PIC16F84A-04/P PIC16F84A-04/P
PIC12F675-I/P PIC12F675-I/P
PIC12F683-I/P PIC12F683-I/P

$1.35 ea

171 ship on May. 6
More Available – 9 weeks


  • Jameco Part no.: 2308607
  • Manufacturer: Microchip Technology
  • Manufacturer no.: AT89C4051-12PU
  • HTS code: 8542310000
    • Electronics Parts Locator
# of units Price
1+ $1.35
10+ $1.15
100+ $1.05

Request a Large Quantity Quote

8051-Series Microcontroller IC 8-Bit 12MHz 4KB (4Kx8) FLASH DIP-20

Specifications

  • Core Processor: 8051
  • Core Size: 8-Bit
  • Speed: 12 MHz
  • Connectivity: UART/USART
  • Peripherals: Brown-out Detect/Reset, LED, POR
  • Program Memory Size: 4 KB (4K x 8)
  • Program Memory Type: FLASH
  • EEPROM Size: n/a
  • RAM Size: 128 x 8
  • Voltage - Supply (Vcc/Vdd): 2.7 V to 6 V
  • Data Converters: n/a
  • Oscillator Type: Internal
  • Operating Temperature: -40°C to 85°C (TA)
  • Mounting Type: Through Hole
  • Package: 20-DIP (0.300", 7.62 mm)
  • Number of I/O: 15
  • Base Number: AT89C4051


Report a problem
Suggest a product
Specification Value
PackageDIP-20
Maximum Speed12MHz
Device Core8051
Instruction Set ArchitectureCISC
Maximum Clock Frequency12MHz
Data Bus Width8Bit
Maximum Expanded Memory Size4KB
Family NameAT89C4051
Number of Programmable I/Os15
Number of Timers2
Program Memory Size4KB
Program Memory TypeFlash
RAM Size1KB
Interface TypeUART/USART


Report a problem
Suggest a product