Diodes & Rectifiers
Diodes, Ultrafast
Diode Array 1 Pair Common Cathode 300V 10A TO-220-3
View larger image
Jameco Part no.:
2308663
Manufacturer:
STMicroelectronics
Manufacturer p/n:
STTH2003CT
HTS code:
8541100080
Data Sheet (current)
[365 KB ]
You may also like:
1N4001
1N4004
1N4007
1N4002
1N5817
1N5819
$1.45
ea
450 ship on Jan. 18
More Available – 9 weeks
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$1.45
10+
$1.29
100+
$0.95
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2308663
Manufacturer:
STMicroelectronics
Manufacturer no.:
STTH2003CT
HTS code:
8541100080
Data Sheet (current)
[365 KB ]
# of units
Price
1+
$1.45
10+
$1.29
100+
$0.95
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
Diode Array 1 Pair Common Cathode 300V 10A TO-220-3
Specifications
Diode Configuration: 1 Pair Common Cathode
Diode Type: Standard
Voltage - DC Reverse (Vr) (Max): 300 V
Current - Average Rectified (Io) (per Diode): 10 A
Voltage - Forward (Vf) (Max) @ If: 1.25 V @ 10 A
Speed: Fast Recovery =< 500 ns, > 200 mA (Io)
Reverse Recovery Time (trr): 35 ns
Current - Reverse Leakage @ Vr: 20 µA @ 300 V
Operating Temperature - Junction: 175°C (Max)
Mounting Type: Through Hole
Package: TO-220-3, TO-220AB
Base Number: STTH2
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Application
Fast
Supplier Package
TO-220AB
Peak Repetitive Reverse Voltage
300 V
Average Forward Current-Max (A)
10
Peak Forward Voltage
1.25
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Download all Similar products to a spreadsheet file (CSV)
Narrow your search using parametric filtering
Report a problem
Suggest a product
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
Shop By Manufacturer
Preference Center
Power Resource Center
Clearance - Additional Savings
Velleman Store
×
Diode Array 1 Pair Common Cathode 300V 10A TO-220-3
Image is representative only