Full Range Speaker 8 Ohm 97dB 800Hz-10kHz Square Frame Ferrite Magnet

You may also like:
TQ-100F-R TQ-100F-R
TQ-066F-R TQ-066F-R
1-529-483-11 1-529-483-11
TQ-050F-R TQ-050F-R
SP99023A SP99023A
GSP01-R GSP01-R

$4.95 ea

1,672 ship on May. 11
More Available – 9 weeks


  • Jameco Part no.: 2308759
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 4060-1
  • HTS code: 8518210000
  • Electronics Parts Locator
# of units Price
1+ $4.95
10+ $4.49
100+ $3.95
500+ $2.95

Request a Large Quantity Quote

Full Range Speaker 8 Ohm 97dB 800Hz-10kHz Square Frame Ferrite Magnet

Features

  • Paper diaphragm
  • Large magnet
  • Anodized metal surfaces
  • Input Power: 5.0 W nominal / 7.0 W maximum (25W absolute max.)
  • Sound output: 97 dB
  • Frequency: 800 to 10,000 Hz
  • Impedance: 8Ω
  • Magnet size: 2.76"Dia. x 0.57"H
  • Speaker size: 4.0"Dia. x 1.54"D


Report a problem
Suggest a product
Specification Value
Impedance8 Ohm
Nominal Input Power (W)5
Input Power (max) (W)7
Output86 dB
Frequency Range800 Hz to 10000 Hz
Magnet Size (Diameter x H) (inches)2.76 x 0.57
Magnet MaterialFerrite
Termination MethodSolderable Lug
Length4 in.
Width4 in.
Depth1.54 in.


Report a problem
Suggest a product