# of units | Price |
---|---|
1+ | $15.49 |
10+ | $13.49 |
50+ | $11.95 |
Specification | Value |
---|---|
Voltage Rating | 6 VDC |
Motor Speed @ Max. Efficiency (RPM) | 2300 |
Current @ Max. Efficiency (mA) | 420 |
Torque @ Max. Efficiency (g-cm) | 46 |
Gear Ratio | 9.96 |
Gear Case Size (Diameter x Length) (inch) | 0.47 x 0.39 x 0.35 |
Motor Size (Diameter x Length) (inch) | 0.47 x 0.39 x 0.59 |
Shaft Size (Diameter x Length) (inch) | 0.118 x 0.39 (D-shaft) |
Operating Range (VDC) | 6 |
Terminal Type | Solderable |
Additional Feature | Metal Gears |