# of units | Price |
---|---|
1+ | $15.49 |
10+ | $13.49 |
50+ | $11.95 |
Specification | Value |
---|---|
Voltage Rating | 6 VDC |
Motor Speed @ Max. Efficiency (RPM) | 87 |
Current @ Max. Efficiency (mA) | 310 |
Torque @ Max. Efficiency (g-cm) | 650 |
Gear Ratio | 297.92:1 |
Gear Case Size (Diameter x Length) (inch) | 0.47 x 0.39 x 0.35 |
Motor Size (Diameter x Length) (inch) | 0.47 x 0.39 x 0.59 |
Shaft Size (Diameter x Length) (inch) | 0.118 x 0.39 |
Operating Range (VDC) | 6 |
Terminal Type | Solderable |
Additional Feature | Metal Gears |
Shaft Diameter | 0.118 in |
Shaft Length | 0.39 in. |
Shaft Style | D |