Digital Infrared Thermometer Pen-Style for Quick Non-Contact Measurement

You may also like:
INSPECTOR-T1 INSPECTOR-T1
VTTEST11N VTTEST11N
FLUKE-52-2 FLUKE-52-2
FLUKE-1AC-A1-II FLUKE-1AC-A1-II
HPS141 HPS141
DCA75 DCA75

$44.95 ea

4 ship on May. 10
More Available – 21 weeks


  • Jameco Part no.: 2309215
  • Manufacturer: NTE Electronics
  • Manufacturer no.: DIT-205
  • HTS code: 9027808000
  • Web Exclusive

Digital Infrared Thermometer Pen-Style for Quick Non-Contact Measurement

Pem-style infrared (IR) thermometer fits easily in a pocket or purse for quick and easy surface temperature measurements.

Features

  • Does not use a laser beam
  • Temperature Range: -27°F to 428°F (-33C to 220C)
  • Accuracy: ±2% of reading or ±2°C
  • 0.1° resolution for accurate readings
  • Selectable temperature units F/C
  • 1:1 Optics (distance-to-spot size ratio)
  • Emissivity preset to 0.95
  • LCD display
  • Non-contact
  • Metal alloy case
  • Lithium batteries (2 LR44 include typically provide for 180 hours of continuous operation)
  • Low battery indication
  • Automatic power OFF after 15 seconds
  • RoHS compliant
  • Durable pocket clip
  • 1 year warranty

Used by:

  • HVAC Technicians
  • Electricians
  • Plant Maintenance Technicians
  • Hobbyists
  • Pool & Spa Technicians
  • Mechanics
  • Homemakers
  • Health Care Workers
  • Veterinarians
  • Food Preparation Staff
  • Pet Shops
  • Supermarket Workers
  • Livestock Breeding Staff
  • Landscapers
  • Professional Chefs


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product