Benchtop Digital Multimeters 6.5 Digit TrueRMS Dual Display

You may also like:
SDM3055 SDM3055
MN35 MN35
EX330 EX330
DVM850BL DVM850BL
DT-182 DT-182
FLUKE-115 FLUKE-115
MY61 MY61

$729.00 ea

1 ship on May. 18
More Available – 3 weeks


  • Jameco Part no.: 2309295
  • Manufacturer: Siglent Technologies
  • Manufacturer no.: SDM3065X
  • HTS code: 9030310000
  • Electronics Parts Locator

Benchtop Digital Multimeters 6.5 Digit

Basic Measurement Function

  • DC Voltage: 200 mV - 1000 V
  • DC Current: 200 µA - 10 A
  • AC Voltage: True-RMS, 200 mV - 750 V
  • AC Current: True-RMS, 200 µA - 10 A
  • 2/4-Wire Resistance: 200Ω - 100 MΩ
  • Capacitance: 2 nF - 100 mF
  • Continuity Test: Range is fixed at 2 kΩ
  • Diode Test: Adjustable range is 0 - 4V.
  • Frequency Measurement: 3 Hz - 1 MHz
  • Period Measurement: 1 µs - 333.33 ms

Specifications

  • 6-½ digit digital multimeter with 2,200,000 counts
  • Dual display
  • 4.3" TFT-LCD (480 x 272)
  • 1 Gb NAND flash size
  • Size: 13.6"L x 10.25"W x 4.22"H) (345.45 x 260.29 x 107.21 mm)
  • Power consumption: 25 VA max.
  • Warm Up time: 90 minutes

Application Fields

  • Research Laboratory
  • Development Lab
  • Detection and Maintenance
  • Calibration Labs
  • Automatic Production Testing


Report a problem
Suggest a product
Specification Value
Display Digits6.5
Display Count2200000
FunctionVoltage, Current, Resistance, Capacitance, Continuity, Diode Test, Frequency & Period Measurement
AutorangeYes
Frequency Range3 Hz to 1000 Hz
Capacitance Range2 nF to 100 µF
Voltage Range (VDC)200m to 1000
Voltage Range (VAC)200m to 750
DC Current Range (A)200m to 10
AC Current Range (A)200m to 10
Resistance Range (Ohms)200 to 100M
StyleBenchtop


Report a problem
Suggest a product