Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

FX-951 Soldering Station 75W 120V

You may also like:
WLC100 WLC100
VTSS5U VTSS5U
WE1010EDU WE1010EDU
WTHA1N WTHA1N
WT1010N WT1010N
WT1011N WT1011N
New Product

$259.95 ea

1 ship on Jul. 6
More Available – 2 weeks


  • Jameco Part no.: 2309351
  • Manufacturer: HAKKO Corporation
  • Manufacturer no.: FX951-66
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator

FX-951 Soldering Station 75W 120V

Keep your bench clutter to a minimum and breeze through your soldering tasks. This soldering station features a compact design with superior heat transfer and thermal recovery.

Features

  • Superior heat transfer and thermal recovery
  • Meets or exceeds J-STD--001 requirements
  • Composite tips - heating element and sensor are integrated with ceramic
  • No calibration required
  • Lockout key card to prevent unauthorized or accidental temp settings
  • Low temperature alarm
  • Auto shutoff after 30 minutes of non-use
  • Soldering iron (FM-2027) uses quick-change composite T15 tips

Specifications

Station
  • Power Consumption: 75W 120V
  • Temperature Range: 200° - 450°C (400° - 840°F)
  • Temperature Stability: ±5°C (±9°F)
  • Output Voltage: 24V
  • Outer Dimensions: 3.1" (W) x 5.1" (H) x 5.1" (D) mm
  • Weight: 2.6 lb.
Soldering Iron - Handpiece
  • Model Number: FM-2027
  • Tip-to-Ground Resistance: < 2 OHMS
  • Tip-to-Ground Potential: < 2mV
  • Length of Cord: 3.9 ft. (1.2 m)
  • Total Length (w/o cord): 7.4 in. with 2.4D tip
  • Weight (w/o cord): 0.067 lb./1.07 oz with 2.4D tip


Report a problem
Suggest a product
Specification Value
Input Voltage (VAC)120
Watts75
Temp Min (F)400
Temp Max (F)840


Report a problem
Suggest a product