Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

85 Watt SMD Rework Station

You may also like:
LF-1680 LF-1680
WLC100 WLC100
VTSS5U VTSS5U
WE1010EDU WE1010EDU
WTHA1N WTHA1N
WT1010N WT1010N
WT1011N WT1011N

$689.95 ea

4 ship on Sep. 21
More Available – 2 weeks


  • Electronics Parts Locator

85W SMD Rework Station

The Hakko 851 SMD Rework Station is ideal for soldering and desoldering small surface mount chip components, shrinking tubing, heating tests, and other local heating operations.

Features

  • Perfect for soldering and desoldering small surface-mount components, shrinking tubing, heating tests and other local heating operations.
  • Adjustable temperature control from 100°C to 540°C (212°F to 1004°F)
  • Ultra-light setting for air volume control
  • ESD safe by design
  • Power consumption: 85W

Specifications

Station
  • Power Consumption: 5W
  • Pump: Diaphragm pump
  • Capacity: 6 l/min. (MAX.)
  • Fuse: 2A
  • Outer Dimensions (w/o handle & iron): 6.57"W x 3.98"H x 7.15"D
Iron
  • Power Consumption: 80W
  • Heating Element: Ceramic Heater
  • Hot Air Temperature: 100°C - 540°C (212°F - 1004°F)
  • Standard Nozzle: A1065 (1.5mm), A1066 (2.0mm), A1067 (3.0mm)
  • Length (w/o hose): 8.54 in.


Report a problem
Suggest a product
Specification Value
Input Voltage (VAC)120
Watts85
Temp Min (F)212
Temp Max (F)1004


Report a problem
Suggest a product