# of units | Price |
---|---|
1+ | $4.95 |
10+ | $4.49 |
50+ | $3.95 |
100+ | $3.59 |
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 5 |
Output Current (A) | 1 |
Output Connector Diameters | N/A |
Input Voltage (VAC) | 100 to 240 |
Input Frequency | 50 to 60 |
Output Connector Type | USB 5-Pin Mini |
Polarity | N/A |
Size (L" x W" x H") | 2.6 x 1.1 x 1.5 |
Agency Approvals | UL/CUL/FCC/PSE |
AC Power Cord | N/A |
Maximum Input Current (A) | 0.2 |
Number of Outputs | 1 |
Maximum Output Power (W) | 5 |
Color | Black |
Product Type | Auto Switching |
Style | Wall Mount |
Packaging | Carton |
Product Note | Level IV |