# of units | Price |
---|---|
1+ | $12.95 |
10+ | $11.95 |
100+ | $10.95 |
Specification | Value |
---|---|
Output Voltage | 24 VDC |
Output Current | 5 A |
Power Rating | 120 W |
AC Power Cord | NOT INCLUDED, RECOMMEND 2271575 |
Input Voltage | 100 VAC to 240 VAC |
Input Frequency | 50 Hz to 60 Hz |
Output Connector Type | DIN Male |
Output Connector Diameters | 4-pin DIN |
Polarity | N/A |
Agency Approvals | TUV, CE |
Maximum Input Current | 1.6 A |
Number of Outputs | 1 |
Length | 6.32 in. |
Width | 2.57 in. |
Height | 1.5 in. |
Color | Black |
Type | Auto Switching |
Style | Desktop Adapter |
Output Voltage (Channel 1) | 24 VDC |
Output Current (Channel 1) | 5 A |