Lithium Polymer Rechargeable Battery Pack 3.7V 2500mAh

You may also like:
INR18650-29E/7PK INR18650-29E/7PK
LBP-124500 LBP-124500
LJ503035 LJ503035
NCR20700B NCR20700B
P1013L P1013L
MS518SE-FL35E MS518SE-FL35E

$14.95 ea

9 ship on May. 7
More Available – 5 weeks


  • Jameco Part no.: 2309575
  • Manufacturer: Dantona Industries
  • Manufacturer no.: HS-785060-CON
  • HTS code: 8506500000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $14.95
10+ $14.25
25+ $12.79

Request a Large Quantity Quote

Lithium Polymer Rechargeable Battery Pack 3.7V 2500mAh

Specifications

  • Cell size: Flat pack
  • Voltage: 3.7 V
  • Capacity: 2500 mAh (9.25 Wh)
  • Chemistry: Lithium polymer (Li-Po)
  • Rechargeable
  • Connector: JST Type-PH, 3-pin
  • Length: 2.55" (64.77 mm)
  • Width: 2" (50.80 mm)
  • Thickness: 0.3" (7.62 mm)


Report a problem
Suggest a product
Specification Value
Cell SizeFlat Pack
Volts (VDC)3.7
Nominal Capacity (mAh)2500
ChemistryLithium Polymer
Size2.55"L x 2.00"W x 0.30"Th
Termination2-pin JST-PH connector (2mm pitch)
FeaturesRechargeable
Battery TypePrimary


Report a problem
Suggest a product