Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

DC-DC Converter DIN-Rail Type 24V 20A 480W 16.8 to 33.6Vin

You may also like:
DDR-15G-15 DDR-15G-15
DDR-30G-15 DDR-30G-15
DDR-120B-24 DDR-120B-24
DR-UPS40 DR-UPS40
DDR-15G-5 DDR-15G-5
DDR-60L-12 DDR-60L-12
New Product

$181.00 ea

5 ship on Sep. 25

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2309615
  • Manufacturer: MEAN WELL
  • Manufacturer no.: DDR-480B-24
  • Electronics Parts Locator
# of units Price
1+ $181.00
10+ $164.40

Request a Large Quantity Quote

DC-DC Converter DIN-Rail Type 24V 20A 480W 16.8-33.6Vin

Features

  • Compliant to EN50155 and EN45545-2 railway standard
  • Width only 85.5 mm
  • -40 to +80°C wide operating temperature
  • 150% peak load capability
  • Current sharing up to 1920W (3+1)
  • DC output adjustable
  • Cooling by free air convection
  • Can be installed on DIN rail TS-35/7.5 or TS-35/15
  • Protections: Short circuit, overload, over voltage, over temperature, input reverse polarity, input under voltage
  • 4 KV DC I/O isolation (reinforced isolation)
  • DC OK relay contact
  • Remote ON-OFF control
  • Operating altitude up to 5000 meters
  • 3 year warranty

Specifications

  • Output Voltage: 24 VDC
  • Rated Current: 20 A
  • Rated Power: 480 W
  • Input Voltage: 16.8 VDC to 33.6 VDC
  • Efficiency: 91%
  • Size (WxHxD): 3.37" x 4.93" x 5.06" (85.5 x 125.2 x 128.5 mm)
  • Agency Approvals: UL, CUL, CB, CE, EN, EAC

Applications

  • Bus, tram, metro or railway systems
  • Industrial control systems
  • Semi-conductor fabrication equipment
  • Factory automation
  • Electro-mechanical
  • Wireless networks
  • Telecom or datacom systems


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A)20
Maximum Output Power (W)480
FamilyDDR-480
Input Voltage Range (VDC)16.8 to 33.6
Maximum Input Current (A)23
Output Connector TypeTerminal Block
Number of Outputs1
Product TypeDC-DC Converter
Efficiency (%)91
MountingDIN Rail
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)80
Length (inch)5.06
Width (inch)3.37
Height (inch)4.93
Agency ApprovalsUL/CUL/CB/CE/EN/EAC
ColorSilver
Output Voltage (Channel 1)24 VDC
Output Current (Channel 1)20 A


Report a problem
Suggest a product