Adafruit NeoPixel NeoMatrix 8x8 64 RGB LED Matrix

You may also like:
HCMS-3914 HCMS-3914
HCMS-3964 HCMS-3964
LD788BS-SS22 LD788BS-SS22
LTP-757G LTP-757G
TIL311 TIL311
LTP2558AA LTP2558AA

$29.95 ea

20 ship on Apr. 14


  • Jameco Part no.: 2309871
  • Manufacturer: Adafruit Industries
  • Manufacturer no.: 1487
  • HTS code: 8531200040
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $29.95
5+ $26.95
25+ $24.25

Request a Large Quantity Quote

Adafruit NeoPixel NeoMatrix 8x8 64 RGB LED Matrix

Features

64 super bright RGB LEDs adorn the NeoMatrix for an array of configurable color. Arranged in an 8x8 matrix, each pixel is individually addressable. Only one microcontroller pin is required to control all the LEDs, and you get 24-bit color for each LED (8-bit red, 8-bit green, 8-bit blue).

Wiring it up is easy. There are two 3-pin connection ports. Solder wires to the input port and provide 5V DC to the +5V and ground pins, then connect the DIN pin to your microcontroller. If you're using our NeoPixel Arduino library, use digital #6. You'll also need to make a common ground from the 5V power supply to the microcontroller/Arduino. Since each LED can draw as much as 60mA (20mA per color, thats up to 3.5 Amps per panel if all LEDs are on bright white!) we suggest our 5V 2A power supply and snip off the connector. For most uses, you'll see about 1-2A of current per panel.

This panel may be chained together with additional panels. For the second shield, connect the DIN connection to the first panel's DOUT. Also connect a ground pin together and power with 5V. There you go! You can chain as many as you'd like although after 4 or more panels you may run low on RAM if you're using an UNO. Watch your power usage too, you may need a 5V 10A power supply for powering so many of these!

There is a single data line with a very timing-specific protocol. Since the protocol is very sensitive to timing, it requires a real-time microcontroller such as an AVR, Arduino, PIC, mbed, etc. It cannot be used with a Linux-based microcomputer or interpreted microcontroller such as the netduino or Basic Stamp. Adafruit's wonderfully-written Neopixel library for Arduino supports these pixels! As it requires hand-tuned assembly, it is only for AVR cores, but others may have ported this chip driver code so please google around. An 8MHz or faster processor is required.

Downloads & Resources

Specification Value
LED Display TypeDot Matrix
Matrix Pattern8x8
Illuminated ColorRGB (24-bit)
Dot Size0.157"
Dimensions2.75"L x 2.75"W x 0.13"H
ColorRGB
ConfigurationNeoPixel
Dominant WavelengthVariable
Luminous Intensity1000 mcd
Typical Forward Voltage5V
Forward Current20 mA
MountingChassis
Pins3
Number of LEDs64


Report a problem
Suggest a product