7mm Vibrating Motor Coin 3V 8000 RPM Wires

You may also like:
6ZK053-R 6ZK053-R
1162222 1162222
1162211 1162211
1162223 1162223
1162212 1162212
1162216 1162216
New Product

$3.49 ea

1,788 ship on Apr. 12
More Available – 14 weeks


  • Jameco Part no.: 2310039
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: 1162210
  • HTS code: 8501104060
  • Electronics Parts Locator
# of units Price
1+ $3.49
10+ $2.95
100+ $2.49

Request a Large Quantity Quote

7mm Vibrating Motor Coin 3V 8000 RPM Wires

Typical Applications: Cellular phones, pagers, toys, haptic feedback, etc.

Features:

  • Flat pancake type with lead wires
  • Operation rating: 3.0 VDC @ 85 mA
  • Starting: 2.5 VDC @ 120 mA
  • Speed @ 3 VDC: 8000 RPM
  • Insulation Resistance: 10 M Ohm
  • Lead length: 0.5 inches (12mm)
  • Motor size: 0.276" diameter x 0.083" thick (7mm x 2.1mm)


Report a problem
Suggest a product
Specification Value
Input Voltage3 VDC
Current Rating85 mA
Input Voltage Range2.5 VDC to 3 VDC
Rated [email protected]8000 @ 3.0
Termination0.5" wires
Motor Size (Diameter x Length) (inch)0.28 x 0.08


Report a problem
Suggest a product