# of units | Price |
---|---|
1+ | $2.79 |
10+ | $2.49 |
100+ | $1.95 |
Specification | Value |
---|---|
Input Voltage | 3 VDC |
Current Rating | 80 mA |
Input Voltage Range | 2.7 VDC to 3.3 VDC |
Rated [email protected] | 10000 @ 3.0 |
Termination | 1" wires |
Motor Size (Diameter x Length) (inch) | 0.39 x 0.11 |