# of units | Price |
---|---|
1+ | $3.39 |
10+ | $2.95 |
100+ | $2.49 |
Specification | Value |
---|---|
Input Voltage | 3 VDC |
Current Rating | 110 mA |
Input Voltage Range | 2.6 VDC to 3.6 VDC |
Rated [email protected] | 11000 @ 3.0 |
Termination | SMT |
Motor Size (Diameter x Length) (inch) | 0.18 x 0.28 |
Shaft Diameter | 0.15 in. |
Shaft Length | 0.12 in |