# of units | Price |
---|---|
1+ | $3.69 |
10+ | $3.09 |
100+ | $2.79 |
Specification | Value |
---|---|
Input Voltage | 3 VDC |
Current Rating | 250 mA |
Input Voltage Range | 2.2 VDC to 3.6 VDC |
Rated [email protected] | 12000 @ 3.0 |
Termination | 1.9" wires |
Motor Size (Diameter x Length) (inch) | 0.35 x 0.98 |