*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $1.95 |
10+ | $1.79 |
100+ | $1.59 |
Specification | Value |
---|---|
Nominal Voltage (VDC) | 12 |
Voltage Range (VDC) | 12 to 24 |
Current @ Max. Efficiency (A) | 0.233 |
Speed @ Max. Efficiency (RPM) | 5900 |
Torque @ Max. Efficiency (g-cm) | 21 |
Efficiency | 46 |
Terminal Type | Wire socket |
Shaft Diameter (inch) | 0.078 |
Shaft Length (inch) | 0.232 |
Size (Diameter x Depth) (inch) | 0.95 x 0.945 |