# of units | Price |
---|---|
1+ | $4.95 |
10+ | $4.25 |
100+ | $3.35 |
500+ | $2.85 |
1000+ | $2.55 |
Specification | Value |
---|---|
Description | Dual Row Barrier Strip |
No. of Positions | 10 |
Maximum Current Rating (A) | 15 |
Rated Voltage (V) | 250 |
Wire Size | 16 |
Top Termination | Screw, 6-32 |
Bottom Termination | Open Bottom w/ Flange |
Mounting | Panel Mount |
Body Orientation | Straight |
Contact Plating | Nickel |
Contact Material | Steel |
Housing Material | Phenolic |
Number of Rows | 2 |
Housing Color | Black |
Minimum Operating Temperature | -48°C |
Maximum Operating Temperature | 148°C |
Pitch (Inches) | 0.375 |
Pitch (mm) | 9.53 |
Product Depth | 22.23 mm |
Product Length | 111.93 mm |
Family | 140 |