DC-DC Converter Isolated 48VDC 3200mA 4:1 Input 9-36VDCin Quarter-Brick Board Mount

You may also like:
CQB50W12-72S48 CQB50W12-72S48
SD-350B-48 SD-350B-48
SD-200B-48 SD-200B-48
SD-200C-48 SD-200C-48
SD-1000L-48 SD-1000L-48
SD-500L-48 SD-500L-48
New Product

$139.95 ea

13 ship on Apr. 20
More Available – 9 weeks


  • Web Exclusive
# of units Price
1+ $139.95
5+ $124.95
25+ $109.95

Request a Large Quantity Quote

DC-DC Converter Isolated 48VDC 3.2A 4:1 Input 9-36VDCin Quarter-Brick Board Mount

Features

  • 150W Isolated Output
  • 4:1 Input Range
  • Fixed Switching Frequency
  • Regulated Outputs
  • Low No Load Power Consumption
  • Over Temperature Protection
  • Over Voltage/Current Protection
  • Continuous Short Circuit Protection
  • Remote ON/OFF
  • Quarter-Brick Package Meets Industrial Standard
  • UL60950-1 2nd Approval
  • CB Test Certificate IEC60950-1
  • Meets EN50155 with External Circuits
  • Shock & Vibration Meets EN50155 (EN61373)
  • Fire & Smoke Meets EN45545-2
  • 3000m Operating Altitude

Specifications

  • Output Voltage: 48 VDC
  • Output Current: 0 mA to 3.2 A
  • Input Voltage: 9 to 36 VDC (24 VDC nominal)
  • Input Current: 10 mA (no load); 7.19 A (full load)
  • Efficiency: 90.5%
  • Capacitive Load: 1000 µF (max.)
  • Size: 2.28"W x 1.45"D x 0.5"H


Report a problem
Suggest a product
Specification Value
Number of Outputs1
Output Voltage48 VDC
Additional Output Voltages (VDC)n/a
Output Current3.2 A
Input Voltage Range9 VDC to 36 VDC
Maximum Input Current7.19 A
Output Connector TypePC Pins
PackageQuarter Brick
Size (L" x W" x H")2.28 x 1.45 x 0.5
Agency ApprovalsUL, CUL, CB, CE, EN
Power Rating153.6 W
FamilyCQB150W
Product TypeDC-DC Converter
Efficiency90.5%
Input Voltage24 VDC
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
Pins8
Product Length2.28 in.
Width1.45 in.
Height0.5 in.
MountingPCB


Report a problem
Suggest a product