DC-DC Converter Isolated 24VDC 6300mA 4:1 Input 43-160VDCin Quarter-Brick Board Mount

You may also like:
CQB150W-24S24 CQB150W-24S24
CQB150W-48S24 CQB150W-48S24
CQB50W12-72S24 CQB50W12-72S24
CHB350-48S24 CHB350-48S24
CHB100W-24S24 CHB100W-24S24
CHB300W-48S24 CHB300W-48S24
New Product

$154.95 ea

13 ship on Apr. 22
More Available – 9 weeks


  • Electronics Parts Locator
# of units Price
1+ $154.95
5+ $139.95
25+ $124.95

Request a Large Quantity Quote

DC-DC Converter Isolated 24VDC 6.3A 4:1 Input 43-160VDCin Quarter-Brick Board Mount

Features

  • 150W Isolated Output
  • 4:1 Input Range
  • Fixed Switching Frequency
  • Regulated Outputs
  • Low No Load Power Consumption
  • Over Temperature Protection
  • Over Voltage/Current Protection
  • Continuous Short Circuit Protection
  • Remote ON/OFF
  • Quarter-Brick Package Meets Industrial Standard
  • UL60950-1 2nd (Basic Insulation) Approval
  • CB Test Certificate IEC60950-1
  • Meets EN50155 with External Circuits
  • Shock & Vibration Meets EN50155 (EN61373)
  • Fire & Smoke Meets EN45545-2
  • 3000m Operating Altitude

Specifications

  • Output Voltage: 24 VDC
  • Output Current: 0 mA to 6.3 A
  • Input Voltage: 43 to 160 VDC (110 VDC nominal)
  • Input Current: 10 mA (no load); 1.54 A (full load)
  • Efficiency: 89%
  • Capacitive Load: 6300 µF (max.)
  • Size: 2.28"W x 1.45"D x 0.5"H


Report a problem
Suggest a product
Specification Value
Number of Outputs1
Output Voltage24 VDC
Additional Output Voltages (VDC)n/a
Output Current6.3 A
Input Voltage Range43 VDC to 160 VDC
Maximum Input Current1.54 A
Output Connector TypePC Pins
PackageQuarter Brick
Size (L" x W" x H")2.28 x 1.45 x 0.5
Agency ApprovalsUL, CUL, CB, CE, EN
Power Rating151.2 W
FamilyCQB150W
Product TypeDC-DC Converter
Efficiency89%
Input Voltage110 VDC
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
Pins8
Length2.28 in.
Width1.45 in.
Height0.5 in.
MountingPCB


Report a problem
Suggest a product