DC-DC Converter Isolated 12VDC 4.16A (4160mA) 4:1 Input 9-36VDCin Quarter-Brick Board Mount

You may also like:
EC3AW05 EC3AW05
CQB150W-24S12 CQB150W-24S12
CHB150W-24S12 CHB150W-24S12
CQB50W12-72S12 CQB50W12-72S12
CFB400W-24S12 CFB400W-24S12
CHB100W-24S12 CHB100W-24S12
New Product

$84.95 ea

12 ship on Apr. 20
More Available – 9 weeks


  • Electronics Parts Locator
# of units Price
1+ $84.95
5+ $75.95
25+ $67.95

Request a Large Quantity Quote

DC-DC Converter Isolated 12VDC 4.16A 4:1 Input 9-36VDCin Quarter-Brick Board Mount

Features

  • 50W Isolated Output
  • No Tantalum Capacitor Inside
  • 300 KHz Switching Frequency
  • 4:1 Input Range
  • Regulated Outputs
  • Continuous Short Circuit Protection
  • Quarter-Brick Package Meets Industrial Standard, Six-Sided Shield Metal Case
  • Full Load Operation up to 80°C with Heat Sink QBT210 (M-C421) Natural Convection
  • Over Temperature/Voltage/Current Protection
  • UL60950-1 (2nd) Approval

Specifications

  • Output Voltage: 12 VDC
  • Output Current: 0 mA to 4.16 A
  • Input Voltage: 9 to 36 VDC (24 VDC nominal)
  • Input Current: 100 mA (no load); 2261 mA (full load)
  • Efficiency: 91.5%
  • Capacitive Load: 4160 µF (max.)
  • Size: 2.28"W x 1.45"D x 0.5"H


Report a problem
Suggest a product
Specification Value
Number of Outputs1
Output Voltage12 VDC
Additional Output Voltages (VDC)n/a
Output Current4.16 A
Input Voltage Range9 VDC to 36 VDC
Maximum Input Current2.261 A
Output Connector TypePC Pins
PackageQuarter Brick
Size (L" x W" x H")2.28 x 1.45 x 0.5
Agency ApprovalsUL, CUL, CE
Power Rating49.92 W
FamilyCQE50W
Product TypeDC-DC Converter
Efficiency91.5%
Input Voltage24 VDC
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
Pins8
Product Length2.28 in.
Width1.45 in.
Height0.5 in.
MountingPCB


Report a problem
Suggest a product