DC-DC Converter Isolated 5VDC 20A 2:1 Input 18-36VDCin Half-Brick Board Mount

You may also like:
EC3A24 EC3A24
EC3SAW-24S05P EC3SAW-24S05P
EC8AW-24S05 EC8AW-24S05
EC4SAW-48S05N EC4SAW-48S05N
CQB50W12-72S05 CQB50W12-72S05
CHB50W-24S05 CHB50W-24S05
New Product

$79.95 ea

10 ship on May. 10
More Available – 9 weeks


  • Electronics Parts Locator
# of units Price
1+ $79.95
5+ $69.95
25+ $62.95

Request a Large Quantity Quote

DC-DC Converter Isolated 5VDC 20A 2:1 Input 18-36VDCin Half-Brick Board Mount

Features

  • 100W Isolated Output
  • 500 KHz Switching Frequency
  • 2:1 Input Range
  • Regulated Outputs
  • Continuous Short Circuit Protection
  • Five-Sided Metal Case
  • Half-Brick Size Meet Industry Standard
  • Without Tantalum Capacitor Inside
  • CE, UL60950-1 Approval

Specifications

  • Output Voltage: 5 VDC
  • Output Current: 0 mA to 20 A
  • Input Voltage: 18 to 36 VDC
  • Input Current: 50 mA (no load); 4.96 A (full load)
  • Efficiency: 84%
  • Capacitive Load: 20,000 µF (max.)
  • Size: 2.28"W x 2.4"D x 0.5"H


Report a problem
Suggest a product
Specification Value
Number of Outputs1
Output Voltage5 VDC
Additional Output Voltages (VDC)n/a
Output Current20 A
Input Voltage Range18 VDC to 36 VDC
Maximum Input Current4.96 A
Output Connector TypePC Pins
PackageHalf Brick
Size (L" x W" x H")2.28 x 2.4 x 0.5
Agency ApprovalsUL, CUL, CE
Power Rating100 W
FamilyCHB100
Product TypeDC-DC Converter
Efficiency84%
Input Voltage24 VDC
Minimum Operating Temperature-40°C
Maximum Operating Temperature100°C
Pins9
Length2.28 in.
Width2.4 in.
Height0.5 in.
MountingPCB


Report a problem
Suggest a product