DC-DC Converter Isolated 12VDC 16.7A 4:1 Input 10-36VDCin Half-Brick Board Mount

You may also like:
EC3AW05 EC3AW05
CQB150W-24S12 CQB150W-24S12
CQE50W-24S12 CQE50W-24S12
CHB150W-24S12 CHB150W-24S12
CFB400W-24S12 CFB400W-24S12
CHB100W-24S12 CHB100W-24S12
New Product

$159.95 ea

10 ship on Apr. 22
More Available – 9 weeks


  • Electronics Parts Locator
# of units Price
1+ $159.95
5+ $144.95
25+ $129.95

Request a Large Quantity Quote

DC-DC Converter Isolated 12VDC 16.7A 4:1 Input 10-36VDCin Half-Brick Board Mount

Features

  • 200W Isolated Output
  • Regulated Output
  • 4:1 Input Range
  • Remote ON/OFF Control
  • Input Under Voltage Protection
  • Over Temperature Protection
  • Over Voltage/Current Protection
  • Half-Brick Size Meet Industry Standard
  • Fully Isolated 1500 VDC
  • Continuous Short Circuit Protection
  • CE, UL60950-1 Approval

Specifications

  • Output Voltage: 12 VDC
  • Output Current: 0 mA to 16.7 A
  • Input Voltage: 10 to 36 VDC (24 VDC nominal)
  • Input Current: 50 mA (no load); 9.71 A (full load)
  • Efficiency: 86%
  • Capacitive Load: 2200 µF (max.)
  • Size: 2.28"W x 2.4"D x 0.52"H


Report a problem
Suggest a product
Specification Value
Number of Outputs1
Output Voltage12 VDC
Additional Output Voltages (VDC)n/a
Output Current16.7 A
Input Voltage Range10 VDC to 36 VDC
Maximum Input Current9.71 A
Output Connector TypePC Pins
PackageHalf Brick
Size (L" x W" x H")2.28 x 2.4 x 0.52
Agency ApprovalsUL, CUL, CE
Power Rating200.4 W
FamilyCHB200W
Product TypeDC-DC Converter
Efficiency86%
Input Voltage24 VDC
Minimum Operating Temperature-40°C
Maximum Operating Temperature100°C
Pins9
Length2.28 in.
Width2.4 in.
Height0.52 in.
MountingPCB


Report a problem
Suggest a product