# of units | Price |
---|---|
1+ | $39.95 |
5+ | $35.95 |
25+ | $32.95 |
Specification | Value |
---|---|
Number of Outputs | 1 |
Output Voltage | 5 VDC |
Additional Output Voltages (VDC) | n/a |
Output Current | 4 A |
Input Voltage Range | 9 VDC to 36 VDC |
Maximum Input Current | 1.029 A |
Output Connector Type | PC Pins |
Package | 6-Sided Shield Metal Case |
Size (L" x W" x H") | 2.00 x 1.60 x 0.45 |
Agency Approvals | UL, CUL, CE |
Power Rating | 20 W |
Family | EC1 |
Product Type | DC-DC Converter |
Efficiency | 81% |
Input Voltage | 24 VDC |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | 100°C |
Pins | 8 |
Length | 2.00 in. |
Width | 1.60 in. |
Height | 0.45 in. |
Mounting | PCB |