# of units | Price |
---|---|
1+ | $159.95 |
5+ | $142.95 |
25+ | $128.95 |
Specification | Value |
---|---|
Number of Outputs | 1 |
Output Voltage | 24 VDC |
Additional Output Voltages (VDC) | n/a |
Output Current | 6.3 A |
Input Voltage Range | 180 VDC to 425 VDC |
Maximum Input Current | 0.57 A |
Output Connector Type | PC Pins |
Package | Quarter Brick |
Size (L" x W" x H") | 2.28 x 1.45 x 0.5 |
Agency Approvals | UL, CUL, CB, CE, EN |
Power Rating | 151.2 W |
Family | CQB150 |
Product Type | DC-DC Converter |
Efficiency | 88.5% |
Input Voltage | 300 VDC |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 105°C |
Pins | 8 |
Length | 2.28 in. |
Width | 1.45 in. |
Height | 0.5 in. |
Mounting | PCB |