DC-DC Converter Isolated 5VDC 10A 4:1 Input 18-75VDCin Half-Brick Board Mount

You may also like:
EC3A24 EC3A24
EC3SAW-24S05P EC3SAW-24S05P
EC8AW-24S05 EC8AW-24S05
EC4SAW-48S05N EC4SAW-48S05N
CQB50W12-72S05 CQB50W12-72S05
CHB75-12S05 CHB75-12S05
New Product

$74.95 ea

10 ship on May. 7
More Available – 9 weeks


  • Electronics Parts Locator
# of units Price
1+ $74.95
5+ $66.95
25+ $59.95

Request a Large Quantity Quote

DC-DC Converter Isolated 5VDC 10A 4:1 Input 18-75VDCin Half-Brick Board Mount

Features

  • 50W Isolated Output
  • 300 KHz Switching Frequency
  • 4:1 Input Range
  • Regulated Outputs
  • Continuous Short Circuit Protection
  • Half-Brick Size Meet Industry Standard
  • Five-sided Metal Case
  • CE, UL60950-1 Approval
  • Safety Meets IEC/EN/UL60950-1

Specifications

  • Output Voltage: 5 VDC
  • Output Current: 0 mA to 10 A
  • Input Voltage: 18 to 75 VDC (48 VDC nominal)
  • Input Current: 50 mA (no load); 1.255 A (full load)
  • Efficiency: 83%
  • Capacitive Load: 10,000 µF (max.)
  • Size: 2.28"W x 2.4"D x 0.5"H


Report a problem
Suggest a product
Specification Value
Number of Outputs1
Output Voltage5 VDC
Additional Output Voltages (VDC)n/a
Output Current10 A
Input Voltage Range18 VDC to 75 VDC
Maximum Input Current1.255 A
Output Connector TypePC Pins
PackageHalf Brick
Size (L" x W" x H")2.28 x 2.4 x 0.5
Agency ApprovalsUL, CUL, CE, EN
Power Rating50 W
FamilyCHB50W
Product TypeDC-DC Converter
Efficiency83%
Input Voltage48 VDC
Minimum Operating Temperature-40°C
Maximum Operating Temperature100°C
Pins9
Length2.28 in.
Width2.4 in.
Height0.5 in.
MountingPCB


Report a problem
Suggest a product