DC-DC Converter Isolated 24VDC 2080mA 4:1 Input 9-36VDCin Half-Brick Board Mount

You may also like:
CQB150W-24S24 CQB150W-24S24
CQB150W-48S24 CQB150W-48S24
CQB50W12-72S24 CQB50W12-72S24
CQB150W-110S24 CQB150W-110S24
CHB350-48S24 CHB350-48S24
CHB100W-24S24 CHB100W-24S24
New Product

$74.95 ea

10 ship on Apr. 22
More Available – 9 weeks


  • Electronics Parts Locator
# of units Price
1+ $74.95
5+ $66.95
25+ $59.95

Request a Large Quantity Quote

DC-DC Converter Isolated 24VDC 2.08A 4:1 Input 9-36VDCin Half-Brick Board Mount

Features

  • 50W Isolated Output
  • 300 KHz Switching Frequency
  • 4:1 Input Range
  • Regulated Outputs
  • Continuous Short Circuit Protection
  • Half-Brick Size Meet Industry Standard
  • Five-sided Metal Case
  • CE, UL60950-1 Approval
  • Safety Meets IEC/EN/UL60950-1

Specifications

  • Output Voltage: 24 VDC
  • Output Current: 0 mA to 2.08 A
  • Input Voltage: 9 to 36 VDC (24 VDC nominal)
  • Input Current: 50 mA (no load); 2.476 A (full load)
  • Efficiency: 84%
  • Capacitive Load: 2080 µF (max.)
  • Size: 2.28"W x 2.4"D x 0.5"H


Report a problem
Suggest a product
Specification Value
Number of Outputs1
Output Voltage24 VDC
Additional Output Voltages (VDC)n/a
Output Current2.08 A
Input Voltage Range9 VDC to 36 VDC
Maximum Input Current2.476 A
Output Connector TypePC Pins
PackageHalf Brick
Size (L" x W" x H")2.28 x 2.4 x 0.5
Agency ApprovalsUL, CUL, CE, EN
Power Rating49.92 W
FamilyCHB50W
Product TypeDC-DC Converter
Efficiency84%
Input Voltage24 VDC
Minimum Operating Temperature-40°C
Maximum Operating Temperature100°C
Pins9
Length2.28 in.
Width2.4 in.
Height0.5 in.
MountingPCB


Report a problem
Suggest a product