DC-DC Converter Isolated 24VDC 3130mA 2:1 Input 9-18VDCin Half-Brick Board Mount

You may also like:
CQB150W-24S24 CQB150W-24S24
CQB150W-48S24 CQB150W-48S24
CQB50W12-72S24 CQB50W12-72S24
CQB150W-110S24 CQB150W-110S24
CHB350-48S24 CHB350-48S24
CHB100W-24S24 CHB100W-24S24
New Product

$59.95 ea

10 ship on May. 11
More Available – 9 weeks


  • Electronics Parts Locator
# of units Price
1+ $59.95
5+ $56.95
25+ $53.95

Request a Large Quantity Quote

DC-DC Converter Isolated 24VDC 3.13A 2:1 Input 9-18VDCin Half-Brick Board Mount

Features

  • 75W Isolated Output
  • 300/400 KHz Switching Frequency
  • 2:1 Input Range
  • Regulated Outputs
  • Continuous Short Circuit Protection
  • Half-Brick Size Meet Industry Standard
  • Five-sided Metal Case
  • CE, UL60950-1 Approval
  • Safety Meets IEC/EN/UL60950-1

Specifications

  • Output Voltage: 24 VDC
  • Output Current: 0 mA to 3.13 A
  • Input Voltage: 9 to 18 VDC (12 VDC nominal)
  • Input Current: 50 mA (no load); 7.183 A (full load)
  • Efficiency: 87%
  • Capacitive Load: 2,000 µF (max.)
  • Size: 2.28"W x 2.4"D x 0.5"H


Report a problem
Suggest a product
Specification Value
Number of Outputs1
Output Voltage24 VDC
Additional Output Voltages (VDC)n/a
Output Current3.13 A
Input Voltage Range9 VDC to 18 VDC
Maximum Input Current7.183 A
Output Connector TypePC Pins
PackageHalf Brick
Size (L" x W" x H")2.28 x 2.4 x 0.5
Agency ApprovalsUL, CUL, CE, EN
Power Rating75.12 W
FamilyCHB75
Product TypeDC-DC Converter
Efficiency87%
Input Voltage12 VDC
Minimum Operating Temperature-40°C
Maximum Operating Temperature100°C
Pins9
Length2.28 in.
Width2.4 in.
Height0.5 in.
MountingPCB


Report a problem
Suggest a product