*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $11.75 |
5+ | $10.95 |
25+ | $9.95 |
Specification | Value |
---|---|
Number of Outputs | 1 |
Output Voltage | 5 VDC |
Additional Output Voltages (VDC) | n/a |
Output Current | 0.6 A |
Input Voltage Range | 9 VDC to 36 VDC |
Maximum Input Current | 0.154 A |
Output Connector Type | SIP-8 |
Package | SIP-8 |
Size (L" x W" x H") | 0.86 x 0.36 x 0.44 |
Agency Approvals | UL, CE |
Power Rating | 3 W |
Family | EC3SAW |
Product Type | DC-DC Converter |
Efficiency | 81% |
Input Voltage | 24 VDC |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Pins | 7 |
Product Length | 0.86 in. |
Width | 0.36 in. |
Height | 0.44 in. |
Mounting | PCB |