DC-DC Converter Isolated 5VDC 30A 2:1 Input 180-425VDCin Quarter-Brick Board Mount

You may also like:
EC3A24 EC3A24
EC3SAW-24S05P EC3SAW-24S05P
EC8AW-24S05 EC8AW-24S05
EC4SAW-48S05N EC4SAW-48S05N
CQB50W12-72S05 CQB50W12-72S05
CHB75-12S05 CHB75-12S05

$159.95 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Electronics Parts Locator
# of units Price
5+ $159.95

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

DC-DC Converter Isolated 5VDC 30A 2:1 Input 180-425VDCin Quarter-Brick Board Mount

Features

  • 150W Isolated Output
  • 2:1 Input Range
  • Fixed Switching Frequency
  • Regulated Outputs
  • Low No Load Power Consumption
  • Input Under Voltage Protection
  • Over Temperature Protection
  • Over Voltage/Current Protection
  • Continuous Short Circuit Protection
  • Remote ON/OFF
  • 1500 VDC Isolation
  • Quarter-Brick Package Meets Industrial Standard
  • UL60950-1 2nd (Reinforced Insulation) Approval
  • CB Test Certificate IEC60950-1
  • Shock & Vibration Meets EN50155 (EN61373)
  • Fire & Smoke Meets EN45545-2

Specifications

  • Output Voltage: 5 VDC
  • Output Current: 0 mA to 30 A
  • Input Voltage: 180 to 425 VDC (300 VDC nominal)
  • Input Current: 10 mA (no load); 0.58 A (full load)
  • Efficiency: 86%
  • Capacitive Load: 10,000 µF (max.)
  • Size: 2.28"W x 1.45"D x 0.5"H


Report a problem
Suggest a product
Specification Value
Number of Outputs1
Primary Output Voltage (VDC)5
Additional Output Voltages (VDC)n/a
Output Current (A)30
Input Voltage Range (VDC)180 to 425
Maximum Input Current (A)0.58
Output Connector TypePC Pins
Package TypeQuarter Brick
Size (L" x W" x H")2.28 x 1.45 x 0.5
Agency ApprovalsUL/CUL/CB/CE/EN
Maximum Output Power (W)150
FamilyCQB150
Product TypeDC-DC Converter
Efficiency (%)86
Input Voltage (VDC)300
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)105
Pin_Count8
Length (inch)2.28
Width (inch)1.45
Height (inch)0.5
MountingPCB


Report a problem
Suggest a product