*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Number of Outputs | 1 |
Output Voltage | 24 VDC |
Additional Output Voltages (VDC) | n/a |
Output Current | 12.5 A |
Input Voltage Range | 180 VDC to 425 VDC |
Maximum Input Current | 1.11 A |
Output Connector Type | PC Pins |
Package | Half Brick |
Size (L" x W" x H") | 2.28 x 2.4 x 0.5 |
Agency Approvals | UL, CUL, CB, CE |
Power Rating | 300 W |
Family | CHB300 |
Product Type | DC-DC Converter |
Efficiency | 90% |
Input Voltage | 300 VDC |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 100°C |
Pins | 9 |
Length | 2.28 in. |
Width | 2.4 in. |
Height | 0.5 in. |
Mounting | PCB |