DC-DC Converter Isolated 32VDC 19A 2:1 Input 18-36VDCin Full Brick Board Mount

You may also like:
CQB150W-24S24 CQB150W-24S24
CQB150W-48S24 CQB150W-48S24
CQB50W12-72S24 CQB50W12-72S24
CQB150W-110S24 CQB150W-110S24
CHB350-48S24 CHB350-48S24
CHB100W-24S24 CHB100W-24S24

$229.95 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2311271
  • Manufacturer: Cincon Electronics Company
  • Manufacturer no.: CFB600-24S32
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
5+ $229.95

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

DC-DC Converter Isolated 32VDC 19A 2:1 Input 18-36VDCin Full Brick Board Mount

Features

  • 608W Isolated Output
  • Fixed Switching Frequency
  • Input Under Voltage Protection
  • Over Temperature Protection
  • Over Voltage/Current Protection
  • Remote On/Off
  • Full-Brick Size Meet Industry Standard
  • Fully Isolated 1500VDC
  • CE, UL60950-1 Approval

Specifications

  • Output Voltage: 32 VDC
  • Output Current: 0 mA to 19 A
  • Input Voltage: 18 to 36 VDC
  • Input Current: 150 mA (no load); 27.84 A (full load)
  • Efficiency: 91%
  • Capacitive Load: 5,000 µF (max.)


Report a problem
Suggest a product
Specification Value
Number of Outputs1
Output Voltage32 VDC
Additional Output Voltages (VDC)n/a
Output Current19 A
Input Voltage Range18 VDC to 36 VDC
Maximum Input Current27.84 A
Output Connector TypePC Pins
PackageFull Brick
Size (L" x W" x H")4.6 x 2.4 x 0.5
Agency ApprovalsUL, CUL, CE
Power Rating608 W
FamilyCFB600
Product TypeDC-DC Converter
Efficiency91%
Input Voltage24 VDC
Minimum Operating Temperature-40°C
Maximum Operating Temperature100°C
Pins16
Product Length4.6 in.
Width2.4 in.
Height0.5 in.
MountingPCB


Report a problem
Suggest a product