DC-DC Converter Isolated 12VDC 4200mA 12:1 Input 14-160VDCin Quarter-Brick Board Mount (Negative Logic Remote)

You may also like:
EC3AW05 EC3AW05
CQB150W-24S12 CQB150W-24S12
CQE50W-24S12 CQE50W-24S12
CHB150W-24S12 CHB150W-24S12
CFB400W-24S12 CFB400W-24S12
CHB100W-24S12 CHB100W-24S12

$89.95 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2311463
  • Manufacturer: Cincon Electronics Company
  • Manufacturer no.: CQB50W12-72S12N
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
5+ $89.95

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

DC-DC Converter Isolated 12VDC 4.2A 12:1 Input 14-160VDCin Quarter-Brick Board Mount (Negative Logic Remote)

Features

  • 50W Isolated Output
  • 12:1 Input Range
  • Fixed Switching Frequency
  • Regulated Outputs
  • Low No Load Power Consumption
  • Over Temperature Protection
  • Over Voltage/Current Protection
  • Continuous Short Circuit Protection
  • 3000 VDC I/O Isolation
  • Operating Case Temp: -40 to +100°C
  • Remote ON/OFF (Negative Logic)
  • Quarter-Brick Package Meets Industrial Standard
  • UL60950-1 2nd Approval
  • CB Test Certificate IEC60950-1
  • Meets EN50155 with External Circuits
  • Shock & Vibration Meets EN50155 (EN61373) Compliant
  • Fire & Smoke Meets EN45545-2 Compliant
  • 5000m Operating Altitude

Specifications

  • Output Voltage: 12 VDC
  • Output Current: 0 mA to 4.2 A
  • Input Voltage: 14 to 160 VDC (72 VDC nominal)
  • Input Current: 5 mA (no load); 810 mA (full load)
  • Efficiency: 86%
  • Capacitive Load: 6800 µF (max.)
  • Size: 2.28"W x 1.45"D x 0.5"H


Report a problem
Suggest a product
Specification Value
Number of Outputs1
Output Voltage12 VDC
Additional Output Voltages (VDC)n/a
Output Current4.2 A
Input Voltage Range14 VDC to 160 VDC
Maximum Input Current0.81 A
Output Connector TypePC Pins
PackageQuarter Brick
Size (L" x W" x H")2.28 x 1.45 x 0.5
Agency ApprovalsUL, CUL, CB, CE, EN
Power Rating50.4 W
FamilyCQB50W
Product TypeDC-DC Converter
Efficiency87%
Input Voltage72 VDC
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Pins8
Length2.28 in.
Width1.45 in.
Height0.5 in.
MountingPCB


Report a problem
Suggest a product