Cal Poly Pomona Digital Logic Lab Kit

You may also like:
KIT-BENEAT1 KIT-BENEAT1
KIT-BENEAT2 KIT-BENEAT2
KIT-BENEAT3 KIT-BENEAT3
KIT-BENEAT4 KIT-BENEAT4
KIT-BENEATBUNDLE KIT-BENEATBUNDLE
KIT-BENEAT-6502 KIT-BENEAT-6502

$29.93 ea


  • Jameco Part no.: 2312135
  • Manufacturer: Jameco Kitpro
  • Manufacturer no.: KIT-CALPOM-DIG
  • HTS code: 8542310000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive

Cal Poly Pomona Digital Logic Lab Kit

Kit Includes:

Part No.
Qty.
Description
2283863
1
Keyestudio Uno R3 Development Board
1586074
2
Switch Push Button Tactile Single Pole Single Throw Off Momentary (On) 15 Volt DC @ 20mA
333973
4
LED Red Diffused 5mm (T-1 3/4) 643nm 75mcd 36VA
34761
4
LED Green Diffused 5mm (T-1 3/4) 565nm 30mcd 36VA
46252
1
IC 74LS00 Quad 2-Input Positive NAND Gate DIP-14
46316
1
IC 74LS04 Hex Inverter
46375
1
IC 74LS08 Quad 2-Input Positive AND Gate
46607
1
IC 74LS138 3-to-8 Line Decoder/Demultiplexer
47466
1
IC 74LS32 Quad 2-Input Positive OR Gate
46957
1
IC 74LS175 Quad D-Type Flip-Flop
48098
1
IC 74LS86 Quad 2-Input Exclusive OR Gate
46771
1
IC 74LS157 Quad 2-TO-1 Line Data Selector
690742
10
Resistor Carbon Film 330 Ohm 1/4 Watt 5%
690865
10
Resistor Carbon Film 1k Ohm 1/4 Watt 5%
46720
1
IC 74LS153 Dual 4-to-1 Data Selector/Multiplexer
47423
1
IC 74LS283 4-Bit Binary Full Add Fast Carry
47790
1
IC 74LS47 BCD-to-7-Segment Decoder Driver
790639
1
LED Display 7-Segment Green 0.56 Inch Common Anode RHDP 24mcd
47001
1
IC 74LS191 Synchronous 4 Bit Up Down Binary Counter 5 Volt


Electronic Kits for Students

Jameco offers a variety of electronic kits, robotic kits, STEM projects, and customized kits with the electronic components and the parts needed to meet project or curriculum requirements. Jameco has created a selection of pre-made kits for university and college programs and curriculums. These can be used "as is" or customized for specific requirements. We share and promote the efforts of our partner professors.

Learn more about Jameco's Education Custom Kitting Program

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product