Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Inrush Current Limiter (ICL) 5 Ohms 20% 4.2A Radial Disc 9.5mm

You may also like:
NTC-103-R NTC-103-R
B57153S809M B57153S809M
B57238S220M51 B57238S220M51
B57164K100K B57164K100K
NTCLE100E3472HB0 NTCLE100E3472HB0
NTCLE203E3103HB0 NTCLE203E3103HB0
New Product

$0.69 ea

303 ship on Sep. 21
More Available – 0 days


  • Jameco Part no.: 2312191
  • Manufacturer: EPCOS
  • Manufacturer no.: B57235S509M
  • Electronics Parts Locator
# of units Price
1+ $0.69
10+ $0.59
100+ $0.39
500+ $0.35
1000+ $0.29

Request a Large Quantity Quote

Inrush Current Limiter (ICL) 5 Ohms 20% 4.2A Radial Disc 9.5mm

Specifications

  • R @ 25°C: 5 Ohms
  • Tolerance: ±20%
  • Current - Steady State Max: 4.2 A (4200mA)
  • Diameter: 0.374" (9.5 mm)
  • Lead Spacing: 0.197" (5 mm)
  • Approval Agency: CQC, UL, VDE


Report a problem
Suggest a product
Specification Value
Product TypeNTC
Resistance (Ohms) @ 25C5
Tolerance±20%
B Parameter2800 K
Power Rating1800 mW
Package / CaseRadial
Body Diameter (mm)9.5
Current Rating4.2 A


Report a problem
Suggest a product