Digital to Analog Converter (DAC) 8-Bit SOIC-16

You may also like:
DAC0808LCN DAC0808LCN
MCP4921-E/P MCP4921-E/P
DAC0800LCN/NOPB DAC0800LCN/NOPB
DAC0832LCN DAC0832LCN
KDA0476BCN-50 KDA0476BCN-50
PM7545HP PM7545HP

$1.95 ea

10% discount applied in cart

143 ship on May. 12


  • Jameco Part no.: 2312207
  • Manufacturer: Analog Devices
  • Manufacturer no.: DAC08ES
  • HTS code: 8541500040
    • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
100+ $1.59

Request a Large Quantity Quote

Digital to Analog Converter (DAC) 8-Bit SOIC-16

Specifications

  • Number of Bits: 8
  • Number of D/A Converters: 1
  • Settling Time: 150 µs
  • Output Type: Current - Unbuffered
  • Differential Output: Yes
  • Data Interface: Parallel
  • Reference Type: External
  • Voltage - Supply, Analog: ±4.5 V to 18 V
  • Voltage - Supply, Digital: 9 V to 36 V
  • INL/DNL (LSB): N/A
  • Architecture: Multiplying DAC
  • Operating Temperature: 0°C to 70°C
  • Package: 16-SOIC (0.154", 3.90 mm Width)
  • Mounting Type: Surface Mount
  • Base Number: DAC08


Report a problem
Suggest a product
Specification Value
PackageSOIC-16


Report a problem
Suggest a product