Digital to Analog Converter (DAC) 4 Converters 8-Bit R-2R SOIC-28

You may also like:
DAC0808LCN DAC0808LCN
MCP4921-E/P MCP4921-E/P
DAC0800LCN/NOPB DAC0800LCN/NOPB
DAC0832LCN DAC0832LCN
KDA0476BCN-50 KDA0476BCN-50
PM7545HP PM7545HP

$7.95 ea

10% discount applied in cart

251 ship on May. 13


  • Jameco Part no.: 2312215
  • Manufacturer: Analog Devices
  • Manufacturer no.: DAC8408FS
  • HTS code: 8541500040
    • Electronics Parts Locator
# of units Price
1+ $7.95
10+ $6.95
100+ $6.25

Request a Large Quantity Quote

Digital to Analog Converter (DAC) 4 Converters 8-Bit R-2R SOIC-28

Specifications

  • Number of Bits: 8
  • Number of D/A Converters: 4
  • Settling Time: 250 ns
  • Output Type: Current - Unbuffered
  • Differential Output: No
  • Data Interface: Parallel
  • Reference Type: External
  • Voltage - Supply, Analog: 5 V
  • Voltage - Supply, Digital: 5 V
  • INL/DNL (LSB): ±0.5 (Max), ±1 (Max)
  • Architecture: R-2R
  • Operating Temperature: -40°C to 85°C
  • Package: 28-SOIC (0.295", 7.50 mm Width)
  • Mounting Type: Surface Mount
  • Base Number: DAC8408


Report a problem
Suggest a product
Specification Value
PackageSOIC-28


Report a problem
Suggest a product