Unshielded Wirewound Inductor 680uH 240mA 2800 mOhm Axial

You may also like:
VC0513-103K-UL VC0513-103K-UL
CEC-102J CEC-102J
CEC-101J CEC-101J
78F100K-VP 78F100K-VP
GSPCU1020-103K08 GSPCU1020-103K08
78F221J-VP 78F221J-VP

$0.65 ea

1,157 In Stock
More Available – 9 weeks


  • Jameco Part no.: 2312391
  • Manufacturer: EPCOS
  • Manufacturer no.: B82144A2684J
  • HTS code: 8504508000
  • Electronics Parts Locator
# of units Price
1+ $0.65
10+ $0.59
100+ $0.39
500+ $0.35
1000+ $0.25

Request a Large Quantity Quote

Unshielded Wirewound Inductor 680uH 240mA 2.8 Ohm Axial

Specifications

  • Series: LBC
  • Type: Wirewound
  • Material - Core: Ferrite
  • Inductance: 680 µH
  • Tolerance: ±5%
  • Current Rating (Amps): 240 mA
  • Current - Saturation: n/a
  • Shielding: Unshielded
  • DC Resistance (DCR): 2.8 Ohm Max (2800 mOhm)
  • Q @ Freq: 30 @ 796 kHz
  • Frequency - Self Resonant: 1.3 MHz
  • Ratings: -
  • Operating Temperature: -55°C to 125°C
  • Inductance Frequency - Test: 100 kHz
  • Mounting Type: Through Hole
  • Package: Axial
  • Size: 0.205" Dia x 0.472" L (5.20 mm x 12 mm)


Report a problem
Suggest a product
Specification Value
Lead StyleAxial
Inductance680µH
Current Rating240 mA
Tolerance5%
Maximum DC Resistance2.8 Ohm
TechnologyWirewound
Core MaterialFerrite
Maximum Self Resonant Frequency1.3 MHz
Minimum Quality Factor[email protected]
FamilyLBC


Report a problem
Suggest a product