Ceramic Capacitor 0.022uF -20%/+80% 50V Z5U Radial

You may also like:
MD.1 MD.1
SR215C104KAA SR215C104KAA
MD.22 MD.22
MD.01 MD.01
MD1 MD1
MD.33 MD.33

$0.29 ea

7,746 ship on May. 17
More Available – 9 weeks


  • Jameco Part no.: 2312431
  • Manufacturer: AVX
  • Manufacturer no.: SR215E223ZARTR1
  • HTS code: 8532290040
  • Electronics Parts Locator
# of units Price
1+ $0.29
10+ $0.19
100+ $0.13
500+ $0.09
1000+ $0.08

Request a Large Quantity Quote

Ceramic Capacitor 0.022uF -20%/+80% 50V Z5U Radial

Specifications

  • Series: SkyCap® SR
  • Capacitance: 0.022µF (22 nF, 22000 pF)
  • Tolerance: -20%, +80%
  • Voltage - Rated: 50 V
  • Temperature Coefficient: Z5U
  • Operating Temperature: 10°C to 85°C
  • Applications: General Purpose
  • Mounting Type: Through Hole
  • Package: Radial
  • Size: 0.200" L x 0.125" W (5.08 mm x 3.18 mm)
  • Height - Seated (Max): 0.300" (7.62 mm)
  • Lead Spacing: 0.200" (5.08 mm)
  • Lead Style: Formed Leads - Kinked


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.022
Capacitance (pF)22000
Capacitance0.022 µF, 22000 pF
Voltage Rating50 VDC
Tolerance-20%/+80%
DielectricZ5U
Body Width5.08 mm
Lead Length30 mm
Lead Pitch5.08 mm


Report a problem
Suggest a product