Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Ceramic Capacitor 10000pF 20% 100V X7R Radial

You may also like:
MD.1 MD.1
SR215C104KAA SR215C104KAA
MD.22 MD.22
MD.01 MD.01
MD1 MD1
MD.33 MD.33
New Product

$0.29 ea

8,080 ship on Oct. 20
More Available – 0 days


  • Jameco Part no.: 2312447
  • Manufacturer: AVX
  • Manufacturer no.: SR211C103MAATR1
  • HTS code: 8532290040
  • Electronics Parts Locator
# of units Price
1+ $0.29
10+ $0.19
100+ $0.15
500+ $0.12
1000+ $0.09

Request a Large Quantity Quote

Ceramic Capacitor 10000pF 20% 100V X7R Radial

Specifications

  • Series: SkyCap® SR
  • Capacitance: 10,000 pF (10 nF, 0.01 µF)
  • Tolerance: ±20%
  • Voltage - Rated: 100 V
  • Temperature Coefficient: X7R
  • Operating Temperature: -55°C to 125°C
  • Ratings: n/a
  • Applications: General Purpose
  • Mounting Type: Through Hole
  • Package: Radial
  • Size: 0.2" L x 0.125" W (5.08 mm x 3.18 mm)
  • Height - Seated (Max): 0.3" (7.62 mm)
  • Lead Spacing: 0.200" (5.08 mm)
  • Lead Style: Formed Leads - Kinked


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.1
Capacitance (pF)100000
Capacitance Value0.1 µF
Voltage Rating (DC)100
Tolerance (%)20
DielectricX7R
Body Width (mm)5.08
Lead Length (mm)30
Lead Spacing (mm)5.08


Report a problem
Suggest a product