Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Fixed Inductor RF Choke 1mH 5% Wirewound 200mA 3.8 Ohm Unshielded Axial

You may also like:
B78108S1104J B78108S1104J
RLB9012-102KL RLB9012-102KL
PE-53113 PE-53113
B82144-A2103-K B82144-A2103-K
B78108S1683J B78108S1683J
B78108S1154J B78108S1154J
New Product

$0.59 ea

1,222 ship on Sep. 25
More Available – 0 days


  • Jameco Part no.: 2312551
  • Manufacturer: EPCOS
  • Manufacturer no.: B82144A2105J
  • Electronics Parts Locator
# of units Price
1+ $0.59
10+ $0.55
100+ $0.45
500+ $0.35
1000+ $0.29

Request a Large Quantity Quote

Fixed Inductor RF Choke 1mH 5% Wirewound 200mA 3.8 Ohm Unshielded Axial

Specifications

  • Series: LBC
  • Type: Wirewound
  • Material - Core: Ferrite
  • Inductance: 1 mH (1000 uH)
  • Tolerance: ±5%
  • Current Rating (Amps): 200 mA
  • Shielding: Unshielded
  • DC Resistance (DCR): 3.8 Ohm
  • Q @ Freq: 60 @ 252 KHz
  • Frequency - Self Resonant: 1.2 MHz
  • Operating Temperature: -55°C to 125°C
  • Inductance Frequency - Test: 100 kHz
  • Mounting Type: Through Hole
  • Package: Axial
  • Dimensions: 0.205" Dia x 0.472" L (5.20 mm x 12.00 mm)


Report a problem
Suggest a product
Specification Value
Lead StyleAxial
Inductance (uH)1000
Rated Current (mA)200
Tolerance5%
Maximum DC Resistance3800 mOhms
TechnologyBobbin Core
Core MaterialFerrite
Maximum Self Resonant Frequency1.2 MHz
Minimum Quality Factor[email protected]
FamilyB82


Report a problem
Suggest a product