Fixed Inductor Toriod 150uH 20% 2A 100 mOhm Unshielded Radial

You may also like:
744227S 744227S
VC0513-103K-UL VC0513-103K-UL
CEC-102J CEC-102J
CEC-101J CEC-101J
78F100K-VP 78F100K-VP
GSPCU1020-103K08 GSPCU1020-103K08

$2.49 ea

118 ship on May. 10
More Available – 9 weeks


  • Jameco Part no.: 2312567
  • Manufacturer: Pulse Electronics
  • Manufacturer no.: PE-53113
  • HTS code: 8504508000
  • Electronics Parts Locator
# of units Price
1+ $2.49
10+ $1.95
100+ $1.59
500+ $1.49
1000+ $1.35

Request a Large Quantity Quote

Fixed Inductor Toriod 150uH 20% 2A 100 mOhm Unshielded Radial

Specifications

  • Designed for National's 50 kHz Simple Switcher™
  • Series: LBC
  • Type: Toroidal
  • Material - Core: n/a
  • Inductance: 150 µH
  • Tolerance: ±20%
  • Current Rating (Amps): 2 A
  • Shielding: Unshielded
  • DC Resistance (DCR): 100 mOhm
  • Operating Temperature: -40°C to 130°C
  • Inductance Frequency - Test: 100 kHz
  • Mounting Type: Through Hole
  • Package: Radial, Vertical (Open type)
  • Dimensions: 0.970" L x 0.610" W (24.64 mm x 15.50 mm)
  • Seated Height: 1.1" (27.94 mm)


Report a problem
Suggest a product
Specification Value
Lead StyleRadial
Inductance150µH
Current Rating2000mA
Tolerance20%
Maximum DC Resistance100 mOhms
TechnologyToroid
Core MaterialLeaded
Maximum Self Resonant FrequencyN/A
Minimum Quality FactorN/A
FamilyPE


Report a problem
Suggest a product