# of units | Price |
---|---|
1+ | $1.49 |
10+ | $1.25 |
100+ | $1.09 |
500+ | $0.99 |
1000+ | $0.89 |
Specification | Value |
---|---|
Manufacturer Series | 3352 |
Family | P |
Resistance (Ohms) | 2500 |
Power Rating | 0.5 W |
Tolerance (%) | 20 |
Product Type | Trimmer |
Number of Turns | 1 |
Actuator Type | Top Slot |
Termination Style | Pins |
Shaft Diameter (mm) | 8.89 |
Resistive Element Material | Cermet |
Technology | Open Frame |
Operating Temperature-Min (Cel) | -55 |
Operating Temperature-Max (Cel) | 125 |
Mounting | Through Hole |
Taper | Linear |
Width (mm) | 8.89 |
Height (mm) | 13.64 |
Length (mm) | 7.62 |
Temperature Coefficient (ppm/Cel) | 100 |
Actuator Orientation | Top |